Weidműller 7789037015 Cable Analogue Signals Cable for Reliable Transmission

MPN
7789037015
Brand
Weidmuller
Order Code
14-8006
Country of Origin
Estonia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £228.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 44 in stock

Weidmüller PAC-CTLX-SD25-V2-1M5 is a PLC-wire, Analogue signals, 25-pole, Cable LiYCY, 1.5 m, 0.25 mm². Assembled cable for electrical connection and information transmission between the PLC and a PLC interface.
Type Pre-assembled cable
Material PVC
Access Time 15ns
Basic material PVC
Bus Directional Bidirectional
Cable Cable LiYCY
Cable Length 1.5 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side ROCKWELL CONTROL
FWFT Support Yes
GTIN (EAN) 8430243957496
High voltage test 1 KV/1s
Interface connector SUB-D FEMALE 25P
Max Supply Current 100mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature 0°C
Mount Surface Mount
Net weight 452g
Number of poles, min. 25-pole
Operating Temperature -10...50
Outer diameter 10.15 ± 1mm
Package Quantity 1000
Package/Case LQFP
Packaging Tape and Reel
Permissible current strength per path, 1 A
Programmable Flags Support Yes
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC Lead 7439-92-1
Resistance 80mR
Retransmit Capability No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Series 7200
Storage temperature -10...60°C
Suitable For Analogue signals
Total current, max. 3 A
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot