Weidműller 7760054303 Temperature Transducer Input Temperature RTD

MPN
7760054303
Brand
Weidmuller
Order Code
15-1980
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £63.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
29 in stock, despatched in 5 working days

Weidmüller EPAK-TMR-PT100-S is a Temperature transducer, Input : PT100 , Output : Relay. Transmitter for converting the input signals of temperature sensors into standardized analogue measurement values.
Accuracy 0.2% FSR
Alarm function as per factory setting, Top
Ambient temperature -20 - 60
Analogue output 0 mA ... 20 mA false
Analogue output 0 V ... 10 V false
Analogue output 0 V ... 2 V false
Analogue output 0 V ... 5 V false
Analogue output 2 V ... 10 V false
Analogue output 4 mA ... 20 mA false
Clamping range, max. 2mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 2mm²
Configuration Factory setting, Please
Depth 89mm
Depth (inches) 3.5039 inch
ECLASS 14.0 27-21-01-29
ECLASS 15.0 27-21-01-29
EMC standards EN 61000-6-2, EN
ETIM 10.0 EC002919
ETIM 8.0 EC002919
ETIM 9.0 EC002919
Galvanic isolation between input/output
GTIN (EAN) 6944169742446
GTIN (EAN) 4008190362300 Weidmueller, white
Height 100mm
Height (inches) 3.937 inch
Impulse withstand voltage 4 kV (1.2/50 µs)
Insulation Voltage 2.2 kVAC, 1 min, 50 Hz
Integrated configuration function false
Length 100mm
Length (inches) 3.937 inch
Max. switching voltage, AC 250 V
Max. switching voltage, DC 30 V
Measuring Range 850 - 850
min. max.
Net weight 80g
Operating altitude = 2000 m
Operating Temperature -20 °C...60°C
Order No. 1720620000
Pollution severity 2
Power Consumption <60mA @ 24VDC
Protection degree IP20
Rated switching current 3 A
Rated voltage 300 V ACrms
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 6a722fc5-2d22-41b4-9544-5b95e45a4b77
Step response time = 200 ms (10…90%)
Storage temperature -40 °C...85°C
Suitable for distribution board false
Supply Voltage 18…30 VDC
Surge voltage category II
Temperature Coefficient = 150 ppm/K
Temperature input range PT1000: -200°C…850
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.4 Nm
Type Temperature transducer
Type of connection Screw connection
Version Temperature transducer, Input : PT100 , Output :
Weight 80
Width 17.5mm
Width (inches) 0.689 inch
With switching output true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot