Weidműller 2903500000 Terminal Block Modular Snap-In 10A 2.5mm²

MPN
2903500000
Brand
Weidmuller
Order Code
13-9851
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £151.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller manufactures the 2903500000 terminal block, featuring a modular snap-in design with a capacity for 10A and 2.5mm² conductors. It is designed for efficient and secure electrical connection in various industrial applications. This terminal block is commonly used in control panels and electrical enclosures.
Colour Black
Depth 220
Depth (inches) 8.6614 inch
GTIN (EAN) 4099986009271
Height 60
Height (inches) 2.3622 inch
Net weight 1966.89g
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Width 320
Width (inches) 12.5984 inch

Reviews

Be the first to submit a review

Trustpilot