Weidműller 2814800005 Cable 0.5m Flexible Durable Copper Conductors

MPN
2814800005
Brand
Weidmuller
Order Code
15-3168
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
50+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 328 in stock

Weidmüller manufactures the 2814800005 cable, featuring 0.5m of flexible and durable copper conductors. This part is ideal for applications requiring reliable power or signal transmission. It is commonly used in industrial automation and control systems.
Type RJ45 Cable
0603-100 white / brown
according to VDE orange, white / green,
Anti-kink sleeve Moulded-on
Application-specific communication VDE-AR-N 4100:2019-04
Bending radius 4 x cable diameter
Cable construction 4x2
Cable layout Double insulation
Cable Type SF/UTP
Category 5
Colour green
Colour anti-kink sleeve Green
Colour coding white / blue, white /
Colour outer sheath Green
Complete shielding Shielding braid made from
Connector standard IEC 60603-7-51
Cross-section 4x2xAWG 26/7.
Degree of protection (IP) IP30
ECLASS 14 27-06-03-08
ECLASS 15.0 27-06-03-08
ETIM 10 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4064675301639
Halogen yes (PVC cable)
Installation temperature 0 °C...50°C
Insulation PE
Insulation cross-section 1mm
Length 0.5
Length (inches) 19.685 inch
Locking lever true
Material sheath PVC
Min. bending radius, once only 5 x cable diameter
Net weight 30g
Number of wires 8
Oil resistant according to EN IEC 60811-404 false
Operating Voltage 125 V
Pin assignment Other
Plug left RJ45, IP30 (plugged),
Plug right RJ45, IP30 (plugged),
PoE / PoE+ conforming to IEEE
Qty. 1 items
Rated impulse withstand voltage 6 kV
REACH SVHC No SVHC above 0.1 wt%
Resistance to oils No
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant
Sheath diameter 5.5mm
Sheathing colour green
Shielding SF/UTP
Signal propagation time 5.1 ns/m
Storage temperature Operating temperature
Suitable for cable guide chain false
Type of connector connection 1 RJ45 8(4)
Type of connector connection 2 RJ45 8(4)
Version Patch cable, RJ45 IP30 (plugged), RJ45 IP30

Reviews

Be the first to submit a review

Trustpilot