Weidmüller 2780760000 Micro fuse 10A 250V Quick response F Content 10 pcs

MPN
2780760000
Brand
Weidmuller
EAN-13
4064675053361
Order Code
18-5103
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 04/12/2026

Weidmüller 2780760000 is a micro fuse designed with a 10A current rating and a 250V voltage tolerance, optimised for quick response to overcurrent events. Known also as the alternate description 2539282, this product is distinguished by its capacity to rapidly interrupt electrical circuits, thereby providing critical protection to sensitive electronic components from damage due to overloads. Typically utilised in a range of engineering applications including industrial control systems, power distribution units, and electrical appliances, this fuse is an essential component for preventing short circuits and ensuring the reliable operation of electrical equipment. Featuring a content of 10 pieces per package, the Weidmüller 2780760000 offers robustness and reliability suitable for diverse industrial and technological environments.
Type Micro fuse
Current Rating 10A
Length 20mm
Cartridge fuse G-Si. 5 x 20
Characteristics quick-acting
Colour Light Grey
Content 10
Current 10 A
GTIN (EAN) 4064675053361
Height 20mm
Height (inches) 0.7874 inch
Net weight 0.33g
Optical function display No
Qty. 10 items
Rated current 10
REACH SVHC No SVHC above 0.1 wt%
Release characteristic Fast (F)
Release characteristics Quick response -F-
ROHS Conform
RoHS Compliance Status Compliant
Size 5x20mm
Width 5mm
Width (inches) 0.1968 inch

Reviews

Be the first to submit a review

Trustpilot