Weidműller 2749030000 Bit Slotted E 6.3 DIN 3126

MPN
2749030000
Brand
Weidmuller
Order Code
14-9669
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 65 in stock

Weidmüller BIT E6.3 Z 0.8X4.0X39 is a Bit for slotted screws, E 6.3 DIN 3126, With assembly peg, Slotted, 4 x 39 x 0.8 mm. Standard bit with high quality and very good performance capacity. Consistently high product quality is guaranteed through process-controlled hardening methods.
Type Screwdriver bit
Available until 2025-12-10T00:00:00+01:00
Blade Length 39mm
Blade thickness (A) 0.8mm
Blade width (B) 4mm
Delivery status Discontinued
Description of article Bit with pilot tip
ECLASS 14 21-04-42-04
ECLASS 15.0 21-04-42-04
ETIM 10 EC003864
ETIM 8.0 EC003864
ETIM 9.0 EC003864
Form E 6.3 DIN 3126, With
GTIN (EAN) 4050118895322
Net weight 4.35g
Qty. 5 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Screwdriver insert, Blade width (B): 4 mm, Blade
Width 39mm
Width (inches) 1.5354 inch

Reviews

Be the first to submit a review

Trustpilot