Weidműller 2736280000 Surge Arrester Type II Protection Device

MPN
2736280000
Brand
Weidmuller
Order Code
14-9965
Country of Origin
Slovenia
View Full Product Range (16)
Qty Unit Price (Ex VAT)
4+ £65.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 4 in stock

Weidmüller VPU AC II US 2 60/50 is a Surge arrester AC (Type 2), Mains voltage: , Low voltage network: Single-phase, TN-S, Number of poles: 2. The device is a Type II surge protection and is also tested as Type III device. It can be installed in the sub distribution board and also can protect the following end devices against surge voltages caused by switch operations or indirect lightning. The portfolio offers a wide range of applications with different nominal voltages, suitability for various types of main voltages and worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type SPD
Ambient temperature -40 °C…85°C
Ambient temperature (operational), max.85 °C Rated Voltage UN
capability Ifi taken into account
Category SPD TYPE 1
Category type 2 true
Certificate no. (cULus) E354261
Clamping range, max. 35mm²
Clamping range, min. 1.5mm²
Clamping range, rated connection 16mm²
Colour orange, black
Connection cross-section AWG, max. AWG 6
Connection cross-section AWG, min. AWG 14
Connection cross-section, stranded, 35mm²
Connection Type PUSH IN
Construction size 2 modular spacing
Degree of protection (IP) IP20
Depth 68mm
Depth (inches) 2.6772 inch
Depth including DIN rail 76mm
Design Installation housing; 2TE,
Discharge current In (8/20µs) wire-PE 20 kA
Energy coordination (=10 m) Type II, Type III
Follow-on current extinguishing Follow current need not be
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 4050118825466
Height 90mm
Height (inches) 3.5433 inch
Humidity 5 - 95% rel. humidity
In 20 kA
Integrated backup fuse false
Integrated back-up fuse No
Integrated short-circuit protection false
Integrated short-circuit protection selective to fuse gG 315
Leakage current at Un 0.7mA
Leakage-current free false
Low voltage network Single-phase, TN-S
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 75
Max. continuous voltage, Uc (AC) 75 V
Max. discharge surge current (8/20) 50
Max. overcurrent protection device, parallel connection (fuse) 315
MCOV (L/N-PE) 75 V
MCOV (L-PE) 75 V
MCOV (N-PE) 75 V
Mode all modes
Mounting dimension - height 75mm
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 229g
Nominal voltage AC 60
Number of conductors (without earthing) 2
Number of Poles 2
Operating altitude = 4000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Pollution severity 2
Protection degree IP20 in installed state
Protection level Up at IN (L/N-PE) = 0.8 kV
Rated Voltage (AC) 60 V
REACH SVHC No SVHC above 0.1 wt%
Requirements category acc. to IEC Type II
Requirements class, acc. to EN T2, T3
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCCR 100 kA
Segment Power distribution
Short-circuit breaking capacity (Isccr) 50
Short-circuit current rating ISCCR 50 kA
Signalling at the device Optical
Signalling contact No
SPD type T2
Standards IEC 61643-11, EN
Storage temperature -40 °C...85°C
stranded, max. (DIN 46228-1), min.
Stripping length 18mm
Stripping length, rated connection 18mm
Surge voltage category III
System configuration DC false
System configuration IT false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S false
System configuration TT false
Temporary surge voltage (over-voltage) - 114 V Fuse protection
Tightening torque, max. 4.5 Nm
Tightening torque, min. 3 Nm
Time interval 5 years
TOV A gG, 250 A gG @50 kA
Type of connection Screw connection
UL 94 flammability rating V-0
UL Energy Networks Split-Phase
UL File Number Search UL Website
Voltage protection level L-N 800
Voltage protection level N-PE 1500
Voltage type AC
VPR (L-N) 700 V
VPR (L-PE) 330 V
VPR (N-PE) 330 V
Width 36mm
Width (inches) 1.4173 inch
Wire connection method Screw connection
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 1.5mm²
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot