Weidmüller provides a reliable cable gland solution with the 2722350000 model, designed specifically with VG Exi 7J requirements. This plastic cable gland ensures secure cable entry, maintaining safety in potentially explosive environments through robust ingress protection. It is commonly used in automation systems and high-risk industrial settings where efficient cable management is essential.
| Thread Size |
PG7 |
| Colour |
Blue |
| Material |
Plastic |
| Type |
Cable gland |
| AF size 1 |
15mm |
| AF size 2 |
15mm |
| Approval conditions |
ATEX, IECEX |
| Basic material |
Polyamide 6 |
| Bend Radius Protection/Trumpet Flare |
false |
| Cable gland |
metric |
| Certificate no. cable gland (ATEX) |
IMQ 13 ATEX 010 X |
| Certificate no. cable gland (IECEx) |
IECEx IMQ 13.0003X |
| Certificate no. cable gland (INMETRO) |
DNV 18.0150 X/01 |
| Degree of protection (IP) |
IP54 |
| EMC-version |
false |
| Explosion protection type |
Intrinsically safe Ex i |
| Explosion-tested version |
true |
| External thread |
M 12 |
| Flat cable coupling |
false |
| For armoured cable |
false |
| For Ex-zone dust |
21, 22 |
| For Ex-zone gas |
1, 2 |
| Glass-fibre reinforced |
false |
| GTIN (EAN) |
4050118821581 |
| Halogen |
No |
| Halogen free |
true |
| Height |
28.3mm |
| Height (inches) |
1.1142 inch |
| Hexagon angular dimension |
17.32 |
| Identification |
Ex eb llC Gb, Ex tb IIIC Db |
| Impact resistance |
7 joules in acc. with IEC |
| Installation guidelines |
See assembly instructions |
| Length |
22mm |
| Length (inches) |
0.8661 inch |
| Length of thread |
10mm |
| Material quality |
Polyamide (PA) |
| Model |
Straight |
| Multi seal area |
false |
| Net weight |
4g |
| Nominal Thread Size Inch/Gas Pipe Thread |
Other |
| Nominal Thread Size Metric/PG |
12 |
| Operating Temperature |
-60 °C...70°C |
| Operating temperature range, max. |
70°C |
| Operating temperature range, min. |
-60°C |
| Order No. |
1806540000 |
| Outer cable diameter, max. |
6.5mm |
| Outer cable diameter, min. |
4mm |
| Pitch of thread |
1.5mm |
| Pitch thread |
1.5 |
| Protection degree |
IP54, IP66, IP67, IP68 - 5 |
| Protection degree with GWDR |
IP54, IP66, IP67, IP68 - 5 |
| RAL-number |
5012 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screened |
false |
| Seal insert |
Silicone |
| Sealing |
Silicone |
| Separable screw gland |
false |
| Shock resistant |
true |
| Snapping in opening |
false |
| Standards |
IEC 60079-0, EN 60079-0, |
| Suitable for cable diameter |
4 - 6.5 |
| Surface protection |
Untreated |
| Thread Length |
10 |
| Thread Type |
Metric |
| Tightening torque |
2 Nm |
| Torque for cap nut, max. |
2.50 Nm |
| Torque for cap nut, min. |
1.50 Nm |
| Torque for connecting adapter, max. |
2.50 Nm |
| Torque for connecting adapter, min. |
1.50 Nm |
| Type of sealing |
Sealing ring |
| UL 94 flammability rating |
HB |
| Version |
VG Exi 7J (Ex plastic cable gland 7J Exi), Cable |
| With locknut |
false |
| With strain relief |
true |
| Working temperature |
-60 - 70 |
| Wrench width |
15 |