Weidmüller BVDF 7.62HP/04/180SF SN BK BX is a PCB connector (wire connection), 600 V, 46 A, Pitch in mm: 7.62, 10 mm², Number of poles: 4, PUSH IN with actuator, Tension-clamp connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Mounting Type |
Through Hole |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Can be coded |
Yes |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
10mm² |
| Clamping range, min. |
0.5mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance, min. |
10.36mm |
| Coating housing |
Uncoated |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Colour of operational elements |
white |
| Comparative Tracking Index (CTI) |
= 600 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.5 - 6 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.5 - 10 |
| Connectable conductor cross section multi-wired |
1.5 - 6 |
| Connectable conductor cross section solid-core |
0.5 - 10 |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Creepage distance, min. |
11.03mm |
| Cross-section for conductor connection |
nominal |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
42.55mm |
| Depth (inches) |
1.6752 inch |
| Derating curve |
Product benefits |
| Flexible, max. H05(07) V-K |
10mm² |
| Flexible, min. H05(07) V-K |
0.5mm² |
| GTIN (EAN) |
4050118815931 |
| Height |
35.05mm |
| Height (inches) |
1.3799 inch |
| Housing colour |
Black |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
I |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.900 " |
| L1 in mm |
22.86mm |
| Layer structure of solder connection |
1...3 µm Ni / 4...10 µm Sn |
| loosening of conductors |
Requirement |
| Material contact |
Other copper alloys |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| max. |
1mm |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
7.62 |
| Modular spacing contacts |
7.62 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Net weight |
39.43g |
| Notes |
•Additional variants on request |
| Number of Poles |
4 |
| Number of Rows |
2 |
| Operating Temperature |
-50 - 120 |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.300 " |
| Pitch in mm (P) |
7.62mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
12 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 600 V / 46 A / 0.5 - 10mm² |
| Product family |
OMNIMATE Power - series BV/SV 7.62HP |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
12 N |
| Pull-out test |
Standard |
| Rated current (Use group C / UL 1059) 35 A |
Rated current (Use group D / UL 1059) 35 A |
| Rated current In |
38 |
| Rated impulse voltage for surge voltage 4 kV |
Rated impulse voltage for surge voltage 6 kV |
| Rated impulse voltage for surge voltage 6 kV |
Short-time withstand current resistance 3 x 1s with 400 A |
| Rated Surge Voltage |
6 |
| Rated voltage |
600 |
| Rated voltage (Use group B / UL 1059) 600 V |
Rated voltage (Use group C / UL 1059) 600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated current (Use group B / UL 1059) 35 A |
| Rated voltage for surge voltage class / |
600 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.6 x 3.5 |
| Solid, max. H05(07) V-U |
10mm² |
| Solid, min. H05(07) V-U |
0.5mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stranded, max. H07V-R |
6mm² |
| Stranded, min. H07V-R |
1.5mm² |
| Stripping length tolerance |
min. |
| Test |
mark of origin, type identification, pitch, |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type |
PCB Connector |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 7.62 mm, |
| Volume resistance |
4.50 mO |
| VPE height |
60.00mm |
| VPE length |
355.00mm |
| VPE width |
135.00mm |
| Width |
53.34mm |
| Width (inches) |
2.1 inch |
| Wire connection method |
PUSH IN with actuator, Tension-clamp connection |
| Wire cross-section, AWG, max. |
AWG 8 |
| Wire cross-section, AWG, min. |
AWG 24 |
| wire end ferrule |
Stripping length |
| With protective conductor |
false |