Weidműller 2674310000 Surge Voltage Arrester Leakage-Current-Free

MPN
2674310000
Brand
Weidmuller
Order Code
15-2068
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Weidmüllers 2674310000 surge voltage arrester is designed to protect electrical systems from transient overvoltages and is leakage-current-free. It features high reliability and is suitable for use in applications where sensitive electronic equipment requires protection. Typically, this arrester is used in industrial and commercial installations to safeguard against voltage spikes caused by lightning and switching operations.
(leakage current free) the cover
Alternative product VPU ZPA S I 3 R 300/12,5
Available until 2023-10-31T00:00:00+01:00
capability Ifi taken into account
Clamping range, max. 35mm²
Clamping range, min. 16mm²
Colour grey
Connection cross-section, stranded, 35mm²
Cross-section for connected wire, solid 0.14 mm² Connection type
Cross-section for connected wire, solid 1.5 mm² Max. torque
Delivery status Discontinued
Depth 99mm
Depth (inches) 3.8976 inch
Design for 40mm busbars
Discharge current Imax (8/20µs) wire-PE50 kA SPD type
Discharge current In (8/20µs) wire-PE 20 kA
EN61643-11 (L-PE)
Energy coordination (=10 m) Type I, Type II, Type III
Follow-on current extinguishing Follow current need not be
GTIN (EAN) 4050118685671
Height 229mm
Height (inches) 9.0157 inch
Humidity 5...95 %, no condensation
Integrated back-up fuse No
Leakage current at Un 20 µA
Low voltage network TN-C
Mains voltage 230 V / 400 V
Max. continuous voltage, Uc (AC) 300 V
Net weight 100g
Number of Poles 1
Operating altitude = 4000 m
Operating Temperature -40 °C...70°C
Optical function display green = OK; red = arrester
Protection degree IP30, in combination with
Protection level Up at IN (L/N-PE) = 1.5 kV
Rated Voltage (AC) 240 V
REACH SVHC No SVHC above 0.1 wt%
Requirements category acc. to IEC Type I, Type II
Requirements class, acc. to EN T1, T2
Response time / fallback time = 100 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Segment Power distribution
Short-circuit current rating ISCCR 25 kA
Signalling contact 1 CO 250 V AC. 1 A / 125
Standards IEC61643-11,
Storage temperature -40 °C...70°C
Suitable For Count-in installation
Temporary surge voltage (over-voltage) - 442 V Fuse protection
Tightening torque, max. 4.5 Nm
Time interval 5 years
TOV A gG
Type of connection Clamped
UL 94 flammability rating V-0
Voltage type AC
Width 47mm
Width (inches) 1.8504 inch
Wire connection method Screw connection

Reviews

Be the first to submit a review

Trustpilot