Weidműller 2662660000 Cable Duct H40mm W25mm Series

MPN
2662660000
Brand
Weidmuller
Order Code
14-0238
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
80+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 1,320 in stock

Weidmüller offers the 2662660000 cable duct with dimensions of 40mm height and 25mm width, suitable for efficient cable management. This series is designed for robust application in electrical enclosures, ensuring secure and organised cable routing. Ideal for industrial automation systems, it enhances safety and organisation in wiring setups.
Type Trunking
Colour Blue
Length 2m
Material Polyethylene (PE)
Internal Diameter n/a

Reviews

Be the first to submit a review

Trustpilot