Weidműller 2662470000 Cable Duct Height 40mm Width 80mm

MPN
2662470000
Brand
Weidmuller
Order Code
14-0233
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
24+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched within 5 working days - 360 in stock

Weidmüller manufactures the 2662470000 cable duct, which features a height of 40 mm and a width of 80 mm. Designed for efficient cable management, it supports organised wiring in electrical panels. This product is typically used in industrial and commercial electrical installations to ensure neat and safe cable routing.
Type Trunking
Colour Blue
Length 2m
Material Polyethylene (PE)
Internal Diameter n/a

Reviews

Be the first to submit a review

Trustpilot