The Weidmüller 2659340000 CB-UVR cable ties, measuring 200 mm by 4.8 mm, come in a pack of 100 and are black and UV-proof. They are ideal for securing and organising cables in outdoor environments. These ties offer reliable cable management solutions for both residential and industrial applications.
| Length |
200mm |
| Width |
4.8mm |
| Colour |
Black |
| Material |
PA66 |
| Type |
Cable Ties |
| Band Width |
4.8 |
| Basic material |
Polyamide 66 |
| Bundle diameter |
50 - 3 |
| Bundle diameter, max. |
50mm |
| Bundle diameter, min. |
3mm |
| Cable diameter, max. |
50mm |
| Cable tie features |
UV-proof |
| Certificate No. (UR) |
E317499 |
| Continuous operating temp., max. |
105°C |
| Continuous operating temp., min. |
-40°C |
| Depth |
1mm |
| Depth (inches) |
0.0394 inch |
| Dimensions |
(W x H) 4.8 mm x 200 mm |
| Fluorescent |
false |
| For re-opening |
No |
| GTIN (EAN) |
4050118682809 |
| Halogen |
No |
| Halogen free |
true |
| Height |
200mm |
| Height (inches) |
7.874 inch |
| Inflammability class of insulation material according to UL94 |
V2 |
| Length belt/tape/tie |
200 |
| Material quality |
Polyamide (PA) |
| Max. bundle diameter |
50mm |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum holding force |
220N |
| Mounting temperature |
-10 - 60 |
| Net weight |
1.27g |
| Operating Temperature |
85 - 85 |
| Operating Temperature Range |
-40...85°C |
| Operating temperature range, max. |
85°C |
| Operating temperature range, min. |
-40°C |
| Qty. |
100 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Releasable closure |
false |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Surface protection |
Plastic-coated |
| Tensile strength |
220 N |
| Tensile strength (Pound-force) |
49 lbf |
| Text strip |
None |
| Tie thickness |
1 |
| Transparent |
false |
| Type of fastening |
Other |
| UL 94 flammability rating |
V-2 |
| UL File Number Search |
UL Website |
| UV-resistant |
Yes |
| UV-stable according to ASTM D6779 |
true |
| Version |
Cable ties, 4.8 x 200 mm, Polyamide 66, 220 N |
| Width (inches) |
0.189 inch |