Weidműller 2652760100 Cable Insert 1m Cat5e Unshrouded Connector

MPN
2652760100
Brand
Weidmuller
Order Code
15-9409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Weidmüllers 2652760100 is a 1-metre Cat5e unshrouded connector cable insert engineered for reliable data transmission. It features technology for enhanced performance and is suitable for network installations. This product is ideal for Ethernet applications requiring durable and efficient connectivity.
Type Data Insert Cable
Length 1 m
LAN Category 5E
Anti-kink sleeve None
Cable construction 4x2
Cable Type Other
Case connector connection 1 Other
Case connector connection 2 Other
Category Cat. 5e
Coding D-coded
Colour anti-kink sleeve Black
Colour coding white, yellow, blue, orange
Colour outer sheath Green
Contact surface Au (Gold)
Degree of protection (IP) IP00
Diameter 6.5mm
GTIN (EAN) 4050118660708
Halogen No, halogen-free
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation PE
Insulation Resistance = 108 O
Limit temperature -30 undefined ... 90
Locking lever false
Material connector housing, connection 1 Metal
Material connector housing, connection 2 Metal
Module side version Female
Net weight 1g
Nominal Current 4 A
Nominal Voltage 250 V
Number of Poles 4
NVP value 63
Oil resistant according to EN IEC 60811-404 true
Opposite side version Female
Plugging cycles = 100
Pollution severity 2
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5
Sheath material PUR
Sheathing colour green
Shielded Yes
Transmission rate 100 MBit/s
Type of connector connection 1 Other
Type of connector connection 2 Other

Reviews

Be the first to submit a review

Trustpilot