Weidmüller 2652340000 CABTITE BP Filler plug Ø6mm PA Pack of 25

MPN
2652340000
Brand
Weidmuller
EAN-13
4050118661842
Order Code
08-2601
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 25/10/2026

The Weidmüller CABTITE BP 6MM PA filler plug, model 2652340000, is designed for sealing applications where terminal openings up to 6 mm must be securely closed. Made from durable polyamide, this grommet is ideal for maintaining equipment integrity in various electrical installations. Packaged in sets of 25, it is perfect for ensuring dust and debris are kept out of enclosures.
Type Filler plug
Colour White
Angle model false
Basic material Polyamide
Bore Diameter 6
Degree of protection (IP) IP66
Depth 16mm
Depth (inches) 0.6299 inch
Diameter 6mm
Dimensions (Ø x H) 6 mm x 16 mm
Fire resistant false
Gastight false
GTIN (EAN) 4050118661842
Halogen No
Halogen free true
Height 16mm
Height (inches) 0.6299 inch
IP Rating IP66
Length 16mm
Length (inches) 0.6299 inch
Material Polyamide
Material quality Other
Misc Attribute CABTITE BP 6MM PA
Model Other
Net weight 0.12g
Number of cables 0 - 0
Operating Temperature -40 °C...120°C
Outer cable diameter, max. 6mm
Outer cable diameter, min. 6mm
Protection degree IP66
Qty. 25 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shrink technique false
Suitable for cable diameter 6 - 6
Suitable for cable gland false
Surface protection Untreated
Total Length 16
UL 94 flammability rating V-0
Version Blind plug, Cabtite (cable entry system),
Watertight true
Width 6mm
Width (inches) 0.2362 inch
With strain relief false
Working temperature 120 - -40

Reviews

Be the first to submit a review

Trustpilot