Weidműller 2634070000 Device Marking Halogen-Free Self-Adhesive 18m

MPN
2634070000
Brand
Weidmuller
Order Code
13-9130
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,000 in stock

Weidmüllers 2634070000 is a device marking solution characterised by its halogen-free, self-adhesive properties with a length of 18m. This product is typically used for clear and durable equipment labelling in environments where safety from hazardous fumes is essential. It is ideal for industrial applications where secure attachment and environmental compliance are required.
Type Device markers
Colour Yellow
Adhesive PE-foam with acrylic
Approval acc. to UL 969 Yes
Basic material Polyester
compatible printer THM MULTIMARK, THM
Depth 0.55mm
Depth (inches) 0.0217 inch
GTIN (EAN) 4050118654653
Halogen No
Halogen free true
Height 9
Height (inches) 0.3543 inch
Length 0.55
Magnetic false
Net weight 0.1g
Operating Temperature Range -30...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -30°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self-adhesive false
Size of labelling field 9 x 18 mm
Text Unprinted
Transparent false
UL 94 flammability rating V-0
Width 18
Width (inches) 0.7087 inch

Reviews

Be the first to submit a review

Trustpilot