Weidműller 2622870000 VT SF Connector Female Shrouded Green V0

MPN
2622870000
Brand
Weidmuller
Order Code
13-8646
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1700+ £0.212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1700
Despatched within 5 working days - 7,520 in stock

Weidmüller manufactures the 2622870000 VT SF Connector Female Shrouded, which is green and rated V0 for flame retardancy. This connector is designed for secure electrical connections, featuring a shrouded design to protect against accidental disconnections and enhance safety. It is typically used in control cabinets and industrial automation applications.
Cable Diameter 4.7 - 7.4
Colour Green
Imprint None
Length 12
Material Plastic
Mounting method Snap
Transparent false
Type Medium-walled
Width 5
With label space true

Reviews

Be the first to submit a review

Trustpilot