Weidmüller 2590020000 Cover Lid Grey 2m x 80mm 1pc Trunking Conduit

MPN
2590020000
Brand
Weidmuller
EAN-13
4050118600742
Order Code
18-4993
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/07/2026

Weidmüller 2590020000 is a Cover Lid specifically designed for trunking conduit systems, providing essential protection and organisational benefits in electrical installations. This grey cover lid has dimensions of 2 metres in length and 80 millimetres in width, catering to standard conduit systems by ensuring robust coverage while maintaining a modular approach to electrical infrastructure. Constructed for durability and reliability, it serves as a practical solution in environments where cable management and safety are paramount, such as in industrial facilities, commercial buildings, and data centres. This component helps maintain orderly cable routes, protects wiring from environmental factors and accidental damage, and ensures compliance with safety regulations by securely housing electrical conduits.
Type Cover
Colour Grey
Length 2m
Component Lid
Content 1
Dimensions (L x W) 2 m x 80 mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot