Weidműller 2579460000 Toolbag Width 260mm Height 50mm

MPN
2579460000
Brand
Weidmuller
Order Code
15-3108
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £249.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/06/2026

Weidmüller P BAG SET 7 is a Toolbag, Width: 260 mm, Height: 50 mm, Depth: 170 mm. Toolbag for transporting crimping tools for cable lugs, connectors and wire-end ferrules with interchangeable inserts.
Type Tool protaction
Height 50
Width 260
Available until 2026-02-28T00:00:00+01:00
Colour Other
Delivery status This article will no longer be available in the future.
Depth 170
Depth (inches) 6.6929 inch
Description of article Toolbag, fitted
ECLASS 14 21-10-01-90
ECLASS 15.0 21-10-01-90
ETIM 10 EC000181
ETIM 8.0 EC000181
ETIM 9.0 EC000181
GTIN (EAN) 4050118648379
Height (inches) 1.9685 inch
Net weight 1220.8g
Padlock shackle false
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Compliant
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Version Tools, Accessories
Width (inches) 10.2362 inch
With telescopic handle false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot