Weidmüller 2571480000 ERTE KLBC SPX 10 spare part 1pc

MPN
2571480000
Brand
Weidmuller
EAN-13
4050118582109
Order Code
08-2585
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Weidmüller crimp inset, model ERTE KLBC SPX 10, is a spare part designed for precision crimping applications. Manufactured by Weidmüller, it features a robust construction for reliable use in electrical installations. This part is typically utilised in assembling and securing electrical connectors and terminals.
Type Spare part
Length 21mm
Accessory true
Depth 21mm
Depth (inches) 0.8268 inch
Description of article Clamping jaw for Stripax
GTIN (EAN) 4050118582109
Height 40mm
Height (inches) 1.5748 inch
Net weight 22.5g
Qty. 1 items
railway and rail traffic, wind energy, robot technology, Order No.
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP 6a3438d7-aa8c-48e4-8879-adf736ca79e3
Spare part true
Type of accessory/spare part Other
Version Accessories, Replacement clamping jaw
Weight 24g
Width 91mm
Width (inches) 3.5827 inch

Reviews

Be the first to submit a review

Trustpilot