Weidműller 2528410000 Device Marking Halogen-Free Self-Adhesive 3000

MPN
2528410000
Brand
Weidmuller
Order Code
13-9874
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £196.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller offers the 2528410000, a halogen-free self-adhesive device marking suitable for clear identification of components in electrical installations. With a focus on safety and environmental compliance, it ensures a clean and durable labelling solution. This product is typically used in industrial and commercial settings where equipment labelling is essential for maintenance and operation.
Type Gaffer, Duct, Cloth Tape
Length 0.1
Colour Black
Adhesive Acrylate adhesive
Approval acc. to UL 969 Yes
Basic material Polyester
compatible printer THM MULTIMARK, THM
Depth 0.1mm
Depth (inches) 0.0039 inch
GTIN (EAN) 4050118539301
Halogen No
Halogen free true
Height 38
Height (inches) 1.4961 inch
Length (inches) 1181.1 inch
Magnetic false
Net weight 325g
Number per roll 1
Operating Temperature Range -40...120°C
Operating temperature range, max. 120°C
Operating temperature range, min. -40°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self-adhesive false
Text Unprinted
Transparent false
UL 94 flammability rating V-0

Reviews

Be the first to submit a review

Trustpilot