Weidműller 2505360000 Insert Indent Crimp NonShrouded Female Connector

MPN
2505360000
Brand
Weidmuller
Order Code
13-9818
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £209.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Weidmüller manufactures the 2505360000 model which is an insert indent crimp non-shrouded female connector. Featuring reliable electrical connections, it is often employed in industrial automation and energy distribution applications. This component ensures secure wire termination for systems requiring consistent performance.
Type ES EPG 60/HPG DIN 120
•large processing range up to 300 mm² Order No.
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 4/0
Conductor cross-section, min. AWG 4/0
Crimp cross-section copper 120
Crimping range, max. 120mm²
Crimping type/profile Indent crimp
Crimping width 16mm
Crimping width in mm 16
Cross Section 120 - 120
Depth 22mm
Depth (inches) 0.8661 inch
GTIN (EAN) 4050118519747
Height 42mm
Height (inches) 1.6535 inch
Net weight 137.28g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Type of contact DIN 46234 cable lug, DIN
Version Crimping tool insert, 120mm², Indent crimp
Width 42mm
Width (inches) 1.6535 inch

Reviews

Be the first to submit a review

Trustpilot