Weidműller 2491660000 Omnimate PCB Terminal 7.50mm Female Unshrouded

MPN
2491660000
Brand
Weidmuller
Order Code
14-7835
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 300 in stock

Weidmüller LLFS 7.50/06/180V 5.0SN BK BX is a PCB terminal, 1000 V, 41 A, Pitch in mm: 7.50, 6 mm², Number of poles: 6, PUSH IN without actuator, THT solder connection, 180°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
Mounting Type Through Hole
Mounting Direction Vertical
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 57 106
Angle PCB/conductor connection 90° (upwards vertical)
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 6mm²
Clamping range, min. 0.25mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour black
Colour chart (similar) RAL 9011
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 6
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 6
Connectable conductor cross section multi-wired 0.5 - 0.5
Connectable conductor cross section solid-core 0.5 - 6
Connection type conductor Push-in clamp connection
Connection type PCB Soldering connection
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Degree of protection (IP), mounted IP20
Depth 18.5mm
Depth (inches) 0.7283 inch
Fitted by customer No
Flexible, max. H05(07) V-K 6mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118607819
Height 29.15
Height (inches) 1.1476 inch
Height of lowest version 24.15mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material Wemid (PA)
Insulating material group I
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.181 "
L1 in mm 30.00mm
Layer structure of solder connection 4...10 µm Sn matt
Length pin 5
loosening of conductors section 9.5 / 11.99
Material insulation body Polyamide (PA)
Maximum Operating Temperature 120°C
Minimum Operating Temperature -40°C
Modular spacing connections 7.5
Mounting onto the PCB THT solder connection
Net weight 21.61g
Notes •Additional variants on request
Number of electrical connections 6
Number of Poles 6
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -40 - 120
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.295 "
Pitch in mm (P) 7.50mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Power up to UL 600 VOffset solder pins Tool-free wiringTop contact security
Product data IEC: 1000 V / 41 A / 0.5 - 6mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
Rated current (Use group B / CSA) 37 A
Rated current (Use group C / CSA) 37 A
Rated current (Use group C / UL 1059) 37 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated current In 38
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 37 A
Rated voltage for surge voltage class / 1000 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Solder eyelet hole diameter (D) 2mm
Solder pin dimensions d = 1.5mm
Solder pin length (l) 5mm
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, min. H07V-R 0.5mm²
Test mark of origin, type identification, type of
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60947-7-4
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Printed circuit board terminals, 7.50 mm, Num-
VPE height 48.00mm
VPE length 292.00mm
VPE width 214.00mm
Width 39.3mm
Width (inches) 1.5472 inch
Wire connection method PUSH IN without actuator
Wire cross-section, AWG, max. AWG 8
Wire cross-section, AWG, min. AWG 24
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot