Weidműller 2429600000 PCB Terminal 5.00mm Female Unshrouded

MPN
2429600000
Brand
Weidmuller
Order Code
14-7852
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
70+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 180 in stock

Weidmüller produces the 2429600000 PCB terminal with a 5.00mm pitch and female unshrouded design. This terminal is ideal for applications requiring secure electrical connections on printed circuit boards without the need for enclosure protection. Engineers often utilise this component in various electronic installations for its reliability and ease of use.
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle PCB/conductor connection 90° (upwards vertical)
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Clamping screw M 3
class/ pollution degree II/2 class/ pollution degree III/2
Coating 4-6 µm SN
Colour orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 4
Connectable conductor cross section solid-core 0.5 - 6
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Material Copper alloy
Contact surface tinned
Cross-section for conductor connection Type
Degree of protection (IP), mounted IP20
Depth 17.1mm
Depth (inches) 0.6732 inch
Fitted by customer Yes
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118438949
Height 14.2
Height (inches) 0.5591 inch
Height of lowest version 11mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (UR) UR
Insulating material Wemid (PA)
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.167 "
L1 in mm 55.00mm
Layer structure of solder connection 4...6 µm Sn matt
Length pin 3.2
loosening of conductors Requirement
Material connection surface Tin
Material insulation body Polyamide (PA)
Max. adjacent poles per row 24
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Modular spacing connections 5
Mounting onto the PCB THT solder connection
Net weight 17.34g
Notes •Rated current related to rated cross-section & min. No. of poles.
Number of electrical connections 12
Number of Poles 12
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -50 - 120
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm; 3.0 mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 500 V / 32.5 A / 0.5 - 6mm²
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Property, clamping point WireReady
Protection degree IP20
Pull-out test Standard
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 27.5
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Section flexible 4 mm², AWG
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.75 x 0.9 mm
Solder pin length (l) 3.2mm
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Test
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Tinning type matt
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Printed circuit board terminals, 5.00 mm, Number
Volume resistance 1.20 mO
VPE height 27.00mm
VPE length 350.00mm
VPE width 133.00mm
Width 60mm
Width (inches) 2.3622 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot