Weidműller 2200100000 BladeUps Power Supply 12kW 208V GA

MPN
2200100000
Brand
Weidmuller
Order Code
13-8458
Country of Origin
Germany
Qty Unit Price (Ex VAT)
15+ £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 90 in stock

Weidmullers 2200100000 BladeUps power supply provides a 12kW output at 208V, designed for high-efficiency performance. Its robust build is ideal for industrial automation and energy systems that require consistent power reliability. Typical applications include data centres and large-scale manufacturing facilities.
Type IE-STARTERKIT-SPE-DE
ECLASS 14 27-44-01-90
ECLASS 15.0 27-44-01-90
ETIM 10 EC001121
ETIM 8.0 EC001121
ETIM 9.0 EC001121
GTIN (EAN) 4064675575511
Net weight 21g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature Operating temperature
Version Sample set, SPE-Plug acc. to IEC 63171-2, 2-core,

Reviews

Be the first to submit a review

Trustpilot