Weidmüllers 2050860150 Cable Connecting Line features an M12 to M12 shrouded connection, providing robust and secure connectivity. This cable is known for its reliability and durability, making it ideal for industrial automation and machinery environments. It is often utilised to ensure seamless communication in control systems and sensor applications.
| Type |
SAIL-M12WM12W-T-1.5P |
| Length |
1.5 m |
| Colour |
Black |
| Acceleration |
5 m/s² |
| AF size |
13mm |
| Bending cycles |
10 Mio |
| Bending radius, min., moving |
7.5 x cable diameter |
| Bending radius, min., stationary |
4 x cable diameter |
| Cable Type |
Multi-core |
| Certificate no. (cULus) |
E310075 |
| Coding |
T-coded |
| Colour coding |
black, blue, white, brown |
| Configurable cable length |
No |
| Connection thread |
M12 / M12 |
| Connector standard |
IEC 61076-2-111 |
| Contact surface |
Gold-plated |
| Continuity resistance |
0 |
| Core cross-section |
1.5mm² |
| Degree of protection (IP) |
IP67 |
| GTIN (EAN) |
4050118442151 |
| Halogen |
No |
| Halogen free |
true |
| Housing main material |
PUR |
| Insulation |
PP |
| Insulation Resistance |
108 O |
| Irradiation crosslinked |
No |
| LED |
No |
| Material of cable sheath |
Polyurethane (PUR) |
| Material of contact surface |
Gold |
| Net weight |
100g |
| Nominal Current |
12 A |
| Nominal Voltage |
63 V |
| Number of Poles |
4 |
| Outer cladding in accordance with UL |
20234 (80 °C / 1000 V) |
| Outside Diameter |
9.6 mm ± 0.3mm |
| Permitted cable outer temperature after assembling without vibration |
-50 - 90 |
| Permitted cable outer temperature during assembling/handling |
-40 - 90 |
| Plug left |
M12, T-coded, IP67, |
| Plug right |
M12, T-coded, IP67, |
| Plugging cycles |
= 100 |
| Pollution severity |
3 |
| Positioning cable feed, box-sided |
Right-angled |
| Positioning cable feed, field-sided |
Right-angled |
| Protection degree |
IP67, when screwed in |
| Qty. |
1 items |
| Rated current In |
12 |
| Rated voltage |
63 |
| REACH SVHC |
Lead 7439-92-1 |
| Resistant to welding beads |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
e8d8af70-4c85-4483-bc8c-9bc5b598e2a9 |
| Screened |
false |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Shielded |
No |
| Speed |
5 m/s |
| Suitable for cable carriers |
Yes |
| Temperature range of housing |
-40 … +85 ° C |
| Temperature range, moving |
-40...90°C |
| Temperature range, stationary |
-50...90°C |
| Tightening torque |
M12: 1.0 Nm |
| Type of electrical connection, box-sided |
M12 |
| Type of electrical connection, field-sided |
M12 |
| Type of plug-in contact, box-sided |
Male (plug) |
| Type of plug-in contact, field sided |
Female (bus) |
| UL File Number Search |
UL Website |
| Vulcanized |
false |
| Welding spark resistance |
No |
| Wiring diagram |
The ideal tool: Screwty ® with torque function |
| With LED indication |
false |