Weidműller 2006380000 Device Marking Self-Adhesive HalogenFree 27m

MPN
2006380000
Brand
Weidmuller
Order Code
14-7077
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
286+ £0.501
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 286
Available to back orderBack-order availability date - 13/11/2026

Weidmüller SM 27/18 MM GN is a Device marking, Width: 27 mm, Printed characters: without, Polyester, green, -40...120 °C. Markers for identifying equipment. The markers can be labelled with a printer or plotter and the appropriate software.
Type Device marking
Colour Green
Adhesive Acrylate adhesive
Approval acc. to UL 969 Yes
Basic material Polyester
compatible printer THM MULTIMARK, THM
Depth 0.1mm
Depth (inches) 0.0039 inch
GTIN (EAN) 4050118391404
Halogen No
Halogen free true
Height 18
Height (inches) 0.7087 inch
Length 0.1
Magnetic false
Net weight 0.15g
Number per roll 1000
Operating Temperature Range -40...120°C
Operating temperature range, max. 120°C
Operating temperature range, min. -40°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self-adhesive false
Text Unprinted
Transparent false
UL 94 flammability rating V-0
Width 27
Width (inches) 1.063 inch

Reviews

Be the first to submit a review

Trustpilot