Weidmüller LMZF 5/13/135 3.5SW is a PCB terminal, 320 V, 24 A, Pitch in mm: 5.00, 2.5 mm², Number of poles: 13, Tension-clamp connection, THT solder connection, 135°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
| Mounting Type |
Through Hole |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| •0.13 - 2.5 mm² (IEC) / 26 - 14 AWG (UL) |
Type |
| •24A at 40°C / 630V (IEC) or 15A / 300V (UL) |
Order No. |
| •Temperature resistant: long-term resistance up to 120°C |
UL: 300 V / 15 A / AWG 26 - AWG 14 |
| Angle PCB/conductor connection |
45°/135° (downwards inclined) |
| Certificate No. (CSA) |
200039-1815154 |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.13mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating |
4-10 µm SN |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 600 |
| Conductor outlet direction |
135° |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 1.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.13 - 2.5 |
| Connectable conductor cross section solid-core |
0.13 - 2.5 |
| Connection type conductor |
Spring clamp connection |
| Connection type PCB |
Soldering connection |
| Contact Material |
Copper alloy |
| Contact surface |
tinned |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
14.5mm |
| Depth (inches) |
0.5709 inch |
| Fitted by customer |
No |
| Flexible, max. H05(07) V-K |
2.5mm² |
| Flexible, min. H05(07) V-K |
0.13mm² |
| GTIN (EAN) |
4032248650309 |
| Height |
16.4 |
| Height (inches) |
0.6457 inch |
| Height of lowest version |
12.9mm |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
Wemid (PA) |
| Insulating material group |
I |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
2.362 " |
| L1 in mm |
60.00mm |
| Layer structure of solder connection |
4...6 µm Sn / 5...8 µm |
| Length pin |
3.5 |
| Material connection surface |
Tin |
| Material insulation body |
Polyamide (PA) |
| Max. adjacent poles per row |
48 |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
5 |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
17.27g |
| Notes |
•Rated current related to rated cross-section & min. No. of poles. |
| Number of Contacts |
13 |
| Number of electrical connections |
13 |
| Number of Poles |
13 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 120 |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.197 " |
| Pitch in mm (P) |
5.00mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 630 V / 24 A / 0.13 - 2.5mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| provided by high-performance Wemid insulation mater- |
Packaging |
| Qty. |
100 items |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group B / UL 1059) 15 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
24 |
| Rated current, max. number of poles |
24 A |
| Rated current, min. number of poles |
24 A |
| Rated Surge Voltage |
4 |
| Rated voltage |
320 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage., The outside |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.4 x 2.5 |
| Screwdriver blade standard |
DIN 5264-A |
| Solder eyelet hole diameter (D) |
1.3mm |
| Solder eyelet hole diameter tolerance (D)+ 0,1 mm |
Number of solder pins per pole |
| Solder pin dimensions |
0.8 x 0.8 mm |
| Solder pin length (l) |
3.5mm |
| Solid, max. H05(07) V-U |
2.5mm² |
| Solid, min. H05(07) V-U |
0.13mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tinning type |
matt |
| Type |
PCB terminal |
| Type of banding |
Other |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Printed circuit board terminals, 5.00 mm, Number |
| VPE height |
89.00mm |
| VPE length |
292.00mm |
| VPE width |
291.00mm |
| Width |
67.5mm |
| Width (inches) |
2.6575 inch |
| Wire connection method |
Tension-clamp connection |
| Wire cross-section, AWG, max. |
AWG 14 |
| Wire cross-section, AWG, min. |
AWG 26 |
| wire end ferrule |
Stripping length |