Weidmuller 1920000000 Screw Set DM Universal screwing tool 1/4 handle

Image Representative of Range

Weidmuller 1920000000 Screw Set DM Universal screwing tool 1/4" handle

MPN
1920000000
Brand
Weidmuller
EAN-13
4032248436859
Order Code
13-4965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £246.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Weidmüller 1920000000 SCREWTY SET -DM is a high-quality screwing tool accessory designed for precision applications. Manufactured by Weidmüller, this set is ideal for use in technical and industrial settings where reliable fastening is crucial. It enhances efficiency and accuracy for both professional and DIY tasks.
Type SCREWTY SET -DM
Dim (W x H) 45 mm x 290 mm
Electrician set true
GTIN (EAN) 4032248436859
Heating- + sanitary mechanic set false
Height 290mm
Mount Cable
Net weight 312g
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers Phillips PH 0
Number of crosshead screwdrivers Pozidriv PZ 0
Number of files 0
Number of finishing tools fibre optic cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Package Quantity 1
Packaging Cardboard box
Product information Included in delivery:
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
RoHS Compliance Status Not affected
RoHS Compliant Yes
Series Screwty
Torque setting, max. 1.7 Nm
Torque setting, min. 0.5 Nm
Version Cable gland tool for M8, M12 lines and connec-
Weight 312g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot