Weidműller 1912410000 PCB Terminal 3.50mm Female Unshrouded

MPN
1912410000
Brand
Weidmuller
Order Code
14-7846
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
102+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 102
Despatched within 5 working days - 200 in stock

Weidmüller PS 3.50/11/90 3.5SN OR BX is a PCB terminal, 160 V, 17.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 11, Pressure clamp connection, THT solder connection, 90°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
Mounting Type Through Hole
Mounting Direction Vertical
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 57 106
AEC Qualified No
Angle PCB/conductor connection 0°/180° (horizontal)
Automotive No
Available until 2026-03-30T00:00:00+02:00
Cage Code Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838
Certificate No. (CSA) 200039-1815154
Certificate No. (cURus) E60693
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Clamping screw M 2
class/ pollution degree II/2 class/ pollution degree III/2
Coating 1-3 µm Ni, 4-6 µm SN
Colour orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 90°
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5
Connectable conductor cross section solid-core 0.2 - 1.5
Connection type conductor Push-in clamp connection
Connection type PCB Soldering connection
Contact Material Copper alloy
Contact surface tinned
Degree of protection (IP), mounted IP20
Delivery status This article will no longer be available in the future.
Depth 6.8mm
Depth (inches) 0.2677 inch
ECCN EAR99
EU RoHS Yes
Fitted by customer Yes
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248541799
Height 11.9
Height (inches) 0.4685 inch
Height of lowest version 8.4mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material Wemid (PA)
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.378 "
L1 in mm 35.00mm
Layer structure of solder connection 1.5...3 µm Ni / 4...6 µm Sn
Length pin 3.5
Material connection surface Nickel
Material insulation body Polyamide (PA)
Max. adjacent poles per row 24
Maximum Operating Temperature 120°C
min. max.
Minimum Operating Temperature -50°C
Modular spacing connections 3.5
Mounting onto the PCB THT solder connection
Net weight 3.2g
Notes •Rated current related to rated cross-section & min. No. of poles.
Number of electrical connections 11
Number of Poles 11
Number of Rows 1
Operating Temperature -50 - 120
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
PPAP No
Product data IEC: 320 V / 17.5 A / 0.2 - 1.5mm²
Product family PS
Product image Dimensional drawing
Protection degree IP20
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current In 17.5
Rated current, max. number of poles 17.5 A
Rated current, min. number of poles 17.5 A
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
REACH SVHC Lead 7439-92-1
Reference text Length of ferrules is to
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Versions 2011/65/EU
SCIP 92756f44-b3ae-437b-8a77-8ecb45fe4af6
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Solder eyelet hole diameter (D) 1.3mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm Number of solder pins per pole
Solder pin dimensions d = 0.8mm
Solder pin length (l) 3.5mm
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 4mm
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.25 Nm
Tightening torque, min. 0.2 Nm
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Printed circuit board terminals, 3.50 mm, Number
VPE height 37.00mm
VPE length 233.00mm
VPE width 198.00mm
w. plastic collar ferrule, DIN 46228 pt 4,0.25 mm² w. plastic collar ferrule, DIN 46228 pt 4,0.75mm²
Width 39.5mm
Width (inches) 1.5551 inch
Wire connection method Pressure clamp connection
Wire cross-section, AWG, max. AWG 16
Wire cross-section, AWG, min. AWG 28

Reviews

Be the first to submit a review

Trustpilot