Weidműller 1911630000 Cable Gland Straight M63 Key Attributes

MPN
1911630000
Brand
Weidmuller
Order Code
14-0248
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 6 in stock

Weidmüllers 1911630000 Cable Gland features a straight M63 key design ensuring efficient sealing and strain relief in challenging environments. It is typically used for safely routing cables in machinery and control systems. Suitable for both industrial and commercial applications, it supports a wide range of cable diameters.
Thread Size M63
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
AF size 1 80mm
AF size 2 80mm
Alternative product A2L/63/M63-WM
Approval conditions ATEX, IECEX
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1287X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
Explosion protection type Pressure-resistant Ex d
External thread M 63
GTIN (EAN) 4032248539772
Halogen Yes
Height 37mm
Height (inches) 1.4567 inch
Identification ATEX: II 2GD, Ex db IIC Gb,
Inner cable diameter, max. 56.00mm
Inner cable diameter, min. 46.70mm
Installation guidelines See assembly instructions
Length 37mm
Length (inches) 1.4567 inch
Length of thread 19mm
Net weight 838g
Operating Temperature -35 °C...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -35°C
O-Ring NBR
Outer cable diameter, max. 56mm
Outer cable diameter, min. 46.7mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
Seal insert CR
Sealing CR
Size of protective cap L80
Version KSG (Klippon standard Ex cable gland), Cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot