Weidműller 1909420000 Cable Gland Straight M25 Robust Secure Fit

MPN
1909420000
Brand
Weidmuller
Order Code
14-0247
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 20 in stock

Weidmüller manufactures the 1909420000 cable gland, which features a robust and secure fit for M25 cabling applications. This component is designed to ensure reliable performance in demanding environments. Engineers typically use it in industrial settings to maintain cable integrity and protection.
Thread Size M25
Type Cable gland
AF size 1 38mm
AF size 2 38mm
Alternative product A2L/25/M25-WM
Approval conditions ATEX, IECEX
Available until 2023-07-30T00:00:00+02:00
Basic material Brass
Cable gland metric, brass
Certificate No. (ATEX) SIRA05ATEX1287X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
Explosion protection type Pressure-resistant Ex d
External thread M 25
GTIN (EAN) 4032248536344
Halogen Yes
Height 33mm
Height (inches) 1.2992 inch
Identification ATEX: II 2GD, Ex db IIC Gb,
Inner cable diameter, max. 20.00mm
Inner cable diameter, min. 13.50mm
Installation guidelines See assembly instructions
Length 33mm
Length (inches) 1.2992 inch
Length of thread 16mm
Net weight 178.2g
Operating Temperature -35 °C...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -35°C
O-Ring NBR
Outer cable diameter, max. 20mm
Outer cable diameter, min. 13.5mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
Seal insert CR
Sealing CR
Size of protective cap L38
Version KSG (Klippon standard Ex cable gland), Cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot