Weidműller 1906630150 Cable Single-End Without Connector M8

MPN
1906630150
Brand
Weidmuller
Order Code
14-9748
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £23.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 27/09/2026

Weidmüller SAIL-M8BW-4S1.5U is a Sensor-actuator Cable, M8, Number of poles: 4, 1.5 m, Socket, angled, LED: No, Shielded: Yes. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Type Sensor-actuator Cable
Length 1.5 m
Colour Black
Acceleration 5 m/s²
AF size 9mm
Bending cycles 2 Mio
Bending radius, min., moving 12 x conductor cross-
Bending radius, min., stationary 5 x cable diameter
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour coding brown, black, blue, white
conditions, such as humidity, dust, heat, cold, shock or Order No.
Configurable cable length No
Connection thread M8
Connector standard IEC 61076-2-104
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Current Rating 4A
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
GTIN (EAN) 4032248530427
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material PUR, PVC
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 58.08g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 5.1 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP67, female contact,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Protection degree IP65, IP66, IP67, IP68,
Rated current In 4
Rated voltage 30
REACH SVHC Lead 7439-92-1
Resistance to spread of flame in accordance with IEC
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant No
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened true
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 100 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Diecast zinc
Tightening torque M8: 0.6 Nm
Torsion resistance 0 °/m
Type of electrical connection, box-sided M8
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
vibration. Type
Voltage Rating 30V
Vulcanized false
Welding spark resistance No
Wire/Cable Diameter 5mm
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot