Weidmüller LSF-SMT 5.08/10/135 1.5SN BK TU is a PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.08, 1.5 mm², Number of poles: 10, PUSH IN with actuator, THT/THR solder connection, 135°, Tube. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
| Pitch |
0.2inch |
| Mounting Type |
Through Hole |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 0470 |
57 106 |
| Approvals |
CSA, cURus |
| Certificate No. (CSA) |
200039-1664286 |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
1.5mm² |
| Clamping range, min. |
0.13mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Colour |
Black |
| Colour chart (similar) |
RAL 9011 |
| Colour of operational elements |
white |
| Comparative Tracking Index (CTI) |
= 175 |
| Conductor outlet direction |
135° |
| Conductor type |
Type of conductor |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contains Lead |
No |
| Continuous operating temp., max. |
120°C |
| Cross-section for conductor connection |
nominal |
| Current |
12A |
| Current Rating |
10A |
| Depth |
12.7mm |
| Depth (inches) |
0.5 inch |
| Fitted by customer |
No |
| Flammability Rating |
UL94 V-0 |
| Flexible, max. H05(07) V-K |
1.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4032248489381 |
| Height |
14.4mm |
| Height (inches) |
0.5669 inch |
| Height of lowest version |
12.9mm |
| Housing colour |
Black |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
LCP GF |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.800 " |
| L1 in mm |
45.72mm |
| Layer structure of solder connection |
4...6 µm Sn matt |
| Maximum Operating Temperature |
240°C |
| Min Operating Temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Moisture Level (MSL) |
1 |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT/THR solder |
| Net weight |
11.54g |
| Notes |
•Additional push button colours on request |
| Number of Circuits |
10 |
| Number of Contacts |
10 |
| Number of levels |
1 |
| Number of Poles |
10 |
| Number of Positions |
10 |
| Number of Positions Per Level |
10 |
| Number of Rows |
1 |
| Number of solder pins per pole |
2 |
| Operating temperature, max. |
120°C |
| Package Quantity |
11 |
| Packaging |
Rail/Tube |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.200 " |
| Pitch in mm (P) |
5.08mm |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 500 V / 17.5 A / 0.2 - 1.5mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pull-out test |
Standard |
| Radiation Hardening |
No |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group B / UL 1059) 12 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current, min. number of poles |
17.5 A |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage., The outside |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Series |
LSF-SMT |
| Solder eyelet hole diameter (D) |
1.1mm |
| Solder pin dimensions |
0.35 x 0.8 mm |
| Solder pin dimensions = d tolerance |
0 / -0.1mm |
| Solder pin length (l) |
1.5mm |
| Solder pin length tolerance |
+0.1 / -0.3mm |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stripping length |
8mm |
| Surface resistance |
Rs = 109 - 1012 O |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-30°C |
| Termination |
Screwless |
| Test |
mark of origin, type identification, pitch, approval |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type |
PCB terminal |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Printed circuit board terminals, 5.08 mm, Number |
| Voltage |
300V |
| Voltage Rating |
300V |
| Volume resistance |
1.60 mO |
| VPE height |
17.00mm |
| VPE length |
554.00mm |
| VPE width |
21.00mm |
| Width |
49.92mm |
| Width (inches) |
1.9654 inch |
| Wire connection method |
PUSH IN with actuator |
| Wire cross-section, AWG, max. |
AWG 14 |
| Wire cross-section, AWG, min. |
AWG 28 |
| wire end ferrule |
Stripping length |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
16AWG |