Weidműller 1865490000 Device Marking 13.5mm

MPN
1865490000
Brand
Weidmuller
Order Code
14-7073
Country of Origin
Germany
Qty Unit Price (Ex VAT)
25+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 40 in stock

Weidmüller provides the 1865490000 Device Marking, which features a 13.5mm marking tag ideal for clear identification in electrical installations. It is designed for durability and ease of use in both industrial and commercial environments. This product is commonly employed for labelling terminal blocks, circuit breakers, and other control panel components.
Type Terminal block
Colour Other
Material Polycarbonate
Alternative product THM ET S7 400 TU
Application/manufacturer Siemens
Approval acc. to UL 969 No
Available until 2024-05-30T00:00:00+02:00
Basic material Vinyl film
Color Blue
Content 30
Delivery status Discontinued
Depth 0.1mm
Depth (inches) 0.0039 inch
Dim (LxW) 251.00mm x 13.50mm
GTIN (EAN) 4032248434169
Halogen Yes
Height 251mm
Height (inches) 9.8819 inch
Length 251mm
Length (mm) 251mm
Material (details) Plastic
Net weight 31.8g
Number of combinations per packaging unit 10
Number of markers per packaging unit Form of supply
Number per sheet 14
Operating Temperature Range -40...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -40°C
Printing method Laser print
Product Type Marker Strip
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
UL 94 flammability rating HB
Version LaserMark, Device markers, 251 x 13.5 mm,
Width 13.5mm
Width (inches) 0.5315 inch
Width (mm) 13.5

Reviews

Be the first to submit a review

Trustpilot