Weidmüller LUP 10.16/01/90 3.2SN GY BX is a PCB terminal, 1000 V, 76 A, Pitch in mm: 10.16, 16 mm², Number of poles: 1, Clamping yoke connection, THT solder connection, 90°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 0470 |
unplugged |
| Angle PCB/conductor connection |
0°/180° (horizontal) |
| Certificate No. (CSA) |
200039-1198743 |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
16mm² |
| Clamping range, min. |
0.13mm² |
| Clamping screw |
M 4 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Colour |
Pebble grey |
| Colour chart (similar) |
RAL 7032 |
| Comparative Tracking Index (CTI) |
= 600 |
| Conductor outlet direction |
90° |
| Conductor type |
Type of conductor |
| Connectable conductor cross section fine-strand with cable end sleeve |
2.5 - 10 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.5 - 16 |
| Connectable conductor cross section multi-wired |
6 - 16 |
| Connectable conductor cross section solid-core |
0.5 - 16 |
| Connection type conductor |
Screw connection |
| Connection type PCB |
Soldering connection |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
Other |
| Depth |
25.1mm |
| Depth (inches) |
0.9882 inch |
| Fitted by customer |
Yes |
| Flexible, max. H05(07) V-K |
16mm² |
| Flexible, min. H05(07) V-K |
0.5mm² |
| GTIN (EAN) |
4032248349760 |
| Height |
34.7 |
| Height (inches) |
1.3661 inch |
| Height of lowest version |
31.5mm |
| Housing colour |
Grey |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
Wemid (PA) |
| Insulating material group |
I |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.000 " |
| L1 in mm |
0.00mm |
| Layer structure of solder connection |
1.5...3 µm Ni / 4...6 µm Sn |
| Length pin |
3.2 |
| loosening of conductors |
Requirement |
| Material insulation body |
Polyamide (PA) |
| Max. adjacent poles per row |
12 |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
10.16 |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
9.11g |
| Notes |
•Additional variants on request |
| Number of electrical connections |
1 |
| Number of Poles |
1 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 120 |
| Order No. |
1837580000 |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.400 " |
| Pitch in mm (P) |
10.16mm |
| Plug gauge in accordance with EN |
5.4 mm x 5.1 mm; 5.3 mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 1000 V / 76 A / 0.5 - 16mm² |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pull-out test |
Standard |
| Rated current (Use group B / CSA) |
58 A |
| Rated current (Use group C / CSA) |
58 A |
| Rated current (Use group C / UL 1059) 58 A |
Rated current (Use group D / UL 1059) 5 A |
| Rated current (Use group D / CSA) |
5 A |
| Rated current In |
72 |
| Rated impulse voltage for surge voltage 6 kV |
Rated impulse voltage for surge voltage 8 kV |
| Rated impulse voltage for surge voltage 8 kV |
Short-time withstand current resistance 1 x 1s with 700 A |
| Rated Surge Voltage |
8 |
| Rated voltage |
1000 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group C / UL 1059) 300 V |
| Rated voltage (Use group C / CSA) |
300 V |
| Rated voltage (Use group D / CSA) |
600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated current (Use group B / UL 1059) 58 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage., The outside |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
1.0 x 5.5, PZ 2 |
| Screwdriver blade standard |
DIN 5264 |
| Solder eyelet hole diameter (D) |
1.6mm |
| Solder eyelet hole diameter tolerance (D)+ 0,1 mm |
Number of solder pins per pole |
| Solder pin dimensions |
1.2 x 1.2 mm |
| Solder pin length (l) |
3.2mm |
| Solid, max. H05(07) V-U |
16mm² |
| Solid, min. H05(07) V-U |
0.5mm² |
| Standard |
DIN EN 61984 section 7.3.2 / 09.02 taking |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stranded, max. H07V-R |
16mm² |
| Stranded, min. H07V-R |
6mm² |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque, max. |
1.5 Nm |
| Tightening torque, min. |
1.2 Nm |
| Type |
PCB terminal |
| Type of banding |
Other |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Printed circuit board terminals, 10.16 mm, Num- |
| Volume resistance |
0.50 mO |
| VPE height |
55.00mm |
| VPE length |
115.00mm |
| VPE width |
79.00mm |
| Width |
10.96mm |
| Width (inches) |
0.4315 inch |
| Wire connection method |
Clamping yoke connection |
| Wire cross-section, AWG, max. |
AWG 6 |
| wire end ferrule |
Stripping length |