Weidmüller LSF-SMT 7.50/06/180 3.5SN BK TU is a PCB terminal, 630 V, 17.5 A, Pitch in mm: 7.50, 1.5 mm², Number of poles: 6, PUSH IN with actuator, THT/THR solder connection, 180°, Tube. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
| Pitch |
7.5 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 0470 |
57 106 |
| Angle PCB/conductor connection |
90° (upwards vertical) |
| Approvals |
cURus |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
1.5mm² |
| Clamping range, min. |
0.13mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Color |
Black |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Colour of operational elements |
white |
| Comparative Tracking Index (CTI) |
= 175 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 1.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 1.5 |
| Connectable conductor cross section solid-core |
0.2 - 1.5 |
| Connection type conductor |
Push-in clamp connection |
| Connection type PCB |
THR connection |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Continuous operating temp., max. |
120°C |
| Cross-section for conductor connection |
Type |
| Current |
12A |
| Current Rating |
10A |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
7.8mm |
| Depth (inches) |
0.3071 inch |
| Fitted by customer |
No |
| Flammability Rating |
UL94 V-0 |
| Flexible, max. H05(07) V-K |
1.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4032248328871 |
| Height |
17.5 |
| Height (inches) |
0.689 inch |
| Height of lowest version |
14mm |
| Housing Color |
Black |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
LCP GF |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.476 " |
| L1 in mm |
37.50mm |
| Layer structure of solder connection |
4...6 µm Sn matt |
| Length pin |
3.5 |
| loosening of conductors |
Requirement |
| Material insulation body |
Liquid crystal polymer |
| Maximum Operating Temperature |
240°C |
| Min Operating Temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
7.5 |
| Moisture Level (MSL) |
1 |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT/THR solder |
| Net weight |
6.92g |
| Notes |
•Additional push button colours on request |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of electrical connections |
6 |
| Number of levels |
1 |
| Number of Poles |
6 |
| Number of Positions Per Level |
6 |
| Number of Rows |
1 |
| Number of solder pins per pole |
2 |
| Operating Temperature |
-50 - 120 |
| Operating temperature, max. |
120°C |
| Orientation |
Straight |
| Overvoltage category |
II |
| Packaging |
Rail/Tube |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.295 " |
| Pitch in mm (P) |
7.50mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 800 V / 17.5 A / 0.2 - 1.5mm² |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pull-out test |
Requirement |
| Radiation Hardening |
No |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group C / CSA) |
10 A |
| Rated current (Use group C / UL 1059) 10 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
17.5 |
| Rated current, min. number of poles |
17.5 A |
| Rated Surge Voltage |
6 |
| Rated voltage |
630 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group C / UL 1059) 150 V |
| Rated voltage (Use group C / CSA) |
150 V |
| Rated voltage (Use group D / CSA) |
300 V |
| Rated voltage (Use group D / UL 1059) 300 V |
Rated current (Use group B / UL 1059) 12 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage., The outside |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Series |
Omnimate LSF-SMT |
| Solder eyelet hole diameter (D) |
1.1mm |
| Solder pin dimensions |
0.35 x 0.8 mm |
| Solder pin dimensions = d tolerance |
0 / -0.1 |
| Solder pin length (l) |
3.5mm |
| Solder pin length tolerance |
0 / -0.3mm |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stripping length |
8mm |
| Surface resistance |
Rs = 109 - 1012 O |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-30°C |
| Termination |
Screwless |
| Test |
mark of origin, type identification, pitch, approval |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type |
PCB terminal |
| Type of banding |
Other |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Printed circuit board terminals, 7.50 mm, Number |
| Voltage |
300V |
| Voltage Rating |
300V |
| Volume resistance |
1.60 mO |
| VPE height |
15.00mm |
| VPE length |
555.00mm |
| VPE width |
19.00mm |
| Width |
41.7mm |
| Width (inches) |
1.6417 inch |
| Wire connection method |
PUSH IN with actuator |
| Wire cross-section, AWG, max. |
AWG 14 |
| Wire cross-section, AWG, min. |
AWG 28 |
| wire end ferrule |
Stripping length |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
16AWG |