Weidműller 1773571687 Terminal Marking 5mm Pitch Printed Char

MPN
1773571687
Brand
Weidmuller
Order Code
15-2173
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4000+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 19,200 in stock

Weidmüller WS 15/5 MC NE GE is a Terminal marking, yellow, Pitch in mm: 5.00, Printed characters: neutral. Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software.
Type Terminal marking
Colour Yellow
Material Polyamide
Application/manufacturer Weidmueller, Allen-Bradley
Basic material Polyamide 66
Color Yellow
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Dim (WxH) 5mmx15mm
ECLASS 14 27-28-11-01
ECLASS 15.0 27-28-11-01
ETIM 10 EC000761
ETIM 8.0 EC000761
ETIM 9.0 EC000761
Flammability Rating UL94 V-2
GTIN (EAN) 4032248142132
Halogen No
Halogen free true
Height 15mm
Height (inches) 0.5906 inch
Imprint None
Length 15mm
Material (details) Polyamide
Modular spacing 5
Net weight 0.23g
Number of markers per combination 1 MultiCard = Terminal marker
Number of markers per packaging unit Form of supply
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Pitch in mm (P) 5.00mm
Printed characters neutral
Product Carbon Footprint Cradle to gate
Qty. 480 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series WS
UL 94 flammability rating V-2
Version WS, Terminal marker, 15 x 5 mm, Pitch in mm (P):
Weight (g, g/m) 0.23g
Width 5mm
Width (inches) 0.1968 inch

Reviews

Be the first to submit a review

Trustpilot