Weidmüller 1753490000-1 WKM 8/20 Lead marker 8x20mm Transparent

MPN
1753490000-1
Brand
Weidmuller
EAN-13
2050001046635
Order Code
08-2545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.795
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 655 in stock

The Weidmüller lead marker WKM 8/20, featuring an 8 x 20 mm writing area, is transparent and ideal for industrial labelling. It is designed for cable processing applications and serves as a durable identifier for various parts. This product is commonly used in environments requiring clear and resilient labelling solutions.
Type Lead Marker
Colour Transparent
Material Polypropylene
Dimensions (L x W x H) 20 x 8 x 20 mm
Height 20mm
Length 20mm
Max Cable Diameter 115mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute WKM 8/20
Suitable for outside Ø (min.) 7mm
Width 8mm
Writing area 8 x 20 mm
Writing area length 8mm
Writing area width 20mm

Reviews

Be the first to submit a review

Trustpilot