Weidmüller 1720650000 CB 290/3.6 Cable Ties 290x3.6mm Black 100 pieces

MPN
1720650000
Brand
Weidmuller
EAN-13
4008190362331
Order Code
13-4885
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Weidmüller manufactures the 1720650000 CB 290/3.6 cable tie, which measures 290 mm in length and 3.6 mm in width, available in black. This packaging unit contains 100 pieces, ideal for industrial goods needs. Typical applications include cable bundling and management.
Length 290mm
Width 3.6mm
Colour Black
Material PA66
Type Cable Ties
Band Width 3.5
Basic material Polyamide 66
Bundle diameter 79 - 3
Bundle diameter, max. 79mm
Bundle diameter, min. 3mm
Cable diameter, max. 80mm
Certificate No. (UR) E317499
Depth 1.2mm
Depth (inches) 0.0472 inch
Dimensions (W x H) 3.6 mm x 290 mm
Fluorescent false
For re-opening No
Gearing Inside
GTIN (EAN) 4008190362331
Halogen No
Halogen free true
Height 290mm
Height (inches) 11.4173 inch
Inflammability class of insulation material according to UL94 V2
Length belt/tape/tie 290
Material quality Polyamide (PA)
Max. bundle diameter 80mm
Max. sheet thickness 1.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N
Mounting temperature 10 - 60
Net weight 1.41g
Operating Temperature -40 - 85
Operating Temperature Range -40...85°C
Operating temperature range, max. 85°C
Operating temperature range, min. -40°C
Product information Number of bags in box (pieces): 60
Qty. 6000 items
REACH SVHC No SVHC above 0.1 wt%
Releasable closure false
ROHS Yes
RoHS Compliance Status Compliant without exemption
RoHS Version 2011/65/EU
Surface protection Plastic-coated
Tensile strength 180 N
Tensile strength (Pound-force) 40 lbf
Text strip None
Tie thickness 1.2
Transparent false
Type of fastening Other
UL 94 flammability rating V-2
UL File Number Search UL Website
UV-resistant No
UV-stable according to ASTM D6779 false
Version Cable ties, 3.5 x 290 mm, Polyamide 66, 180 N
Width (inches) 0.1378 inch

Reviews

Be the first to submit a review

Trustpilot