Weidműller 1717770000 Connector Female Unshrouded 10A Terminal Block

MPN
1717770000
Brand
Weidmuller
Order Code
13-8704
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
77+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 77
Despatched within 5 working days - 86 in stock

Weidmüller manufactures the 1717770000 connector, featuring an unshrouded, female terminal block capable of handling 10A. It is designed for secure electrical connections in industrial and commercial applications. Commonly used in control panels and electronic equipment, this connector ensures reliable signal transmission.
Colour Orange
Current 10A
Mount Through Hole
Number of levels 1
Number of Positions Per Level 5
RoHS Compliant Yes
Series Omnimate LMZF
Termination Screwless
Voltage 300V
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot