Weidmüller's 1697920000 CB 290/4.8 is a black cable tie measuring 290 mm in length and 4.5 mm in width, supplied in a pack of 100 pieces. Primarily designed for industrial goods, it offers reliable cable bundling and management solutions. These cable ties are typically used for organising and securing cables in various electrical and industrial installations.
| Length |
290mm |
| Width |
4.5mm |
| Colour |
Black |
| Material |
PA66 |
| Type |
Cable Ties |
| Approvals |
UR |
| Band Width |
4.5 |
| Basic material |
Polyamide 66 |
| Bundle diameter |
78 - 3.5 |
| Bundle diameter, max. |
78mm |
| Bundle diameter, min. |
3.5mm |
| Cable diameter, max. |
80mm |
| Certificate No. (UR) |
E317499 |
| Color |
Black |
| Depth |
1.4mm |
| Depth (inches) |
0.0551 inch |
| Dimensions |
(W x H) 4.5 mm x 290 mm |
| Flammability Rating |
UL94 V-2 |
| Fluorescent |
false |
| For re-opening |
No |
| Gearing |
Inside |
| GTIN (EAN) |
4008190882990 |
| Halogen |
No |
| Halogen free |
true |
| Height |
290mm |
| Height (inches) |
11.4173 inch |
| Inflammability class of insulation material according to UL94 |
V2 |
| Length belt/tape/tie |
290 |
| Material quality |
Polyamide (PA) |
| Max. bundle diameter |
80mm |
| Max. sheet thickness |
1.40mm |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum holding force |
220N |
| Mount |
Free Hanging |
| Mounting temperature |
10 - 60 |
| Net weight |
1.97g |
| Operating Temperature |
-40 - 85 |
| Operating Temperature Range |
-40...85°C |
| Operating temperature range, max. |
85°C |
| Operating temperature range, min. |
-40°C |
| Package/Case |
100 |
| Product information |
Number of bags in box (pieces): 40 |
| Qty. |
4000 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Releasable closure |
false |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Surface protection |
Plastic-coated |
| Tensile strength |
220 N |
| Tensile strength (Pound-force) |
49 lbf |
| Text strip |
None |
| Tie thickness |
1.4 |
| Transparent |
false |
| Type of fastening |
Other |
| UL 94 flammability rating |
V-2 |
| UL File Number Search |
UL Website |
| UV-resistant |
No |
| UV-stable according to ASTM D6779 |
false |
| Version |
Cable ties, 4.5 x 290 mm, Polyamide 66, 220 N |
| Weight |
1.98g |
| Width (inches) |
0.1772 inch |