Weidmuller 1697910000 CB Cable Tie 200mm x 4.5mm Black 100 pieces IEC 62275

MPN
1697910000
Brand
Weidmuller
EAN-13
4008190882983
Order Code
13-4868
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Weidmüller 1697910000 CB 200/4.8 Cable Tie is a black, 200 mm long and 4.5 mm wide cable tie. It is designed for industrial applications, offering effective cable bundling and management. Typically used for organising cables in various settings, this product comes in a packaging unit of 100 pieces.
Length 200mm
Width 4.5mm
Colour Black
Material PA66
Type Cable Ties
Approvals UR
Band Width 4.5
Basic material Polyamide 66
Bundle diameter 50 - 3
Bundle diameter, max. 50mm
Bundle diameter, min. 3mm
Cable diameter, max. 50mm
Certificate No. (UR) E317499
Color Black
Depth 1.4mm
Depth (inches) 0.0551 inch
Dimensions (W x H) 4.5 mm x 200 mm
Flammability Rating UL94 V-2
Fluorescent false
For re-opening No
Gearing Inside
GTIN (EAN) 4008190882983
Halogen No
Halogen free true
Height 200mm
Height (inches) 7.874 inch
Inflammability class of insulation material according to UL94 V2
Length belt/tape/tie 200
Material quality Polyamide (PA)
Max. bundle diameter 50mm
Max. sheet thickness 1.40mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Mount Free Hanging
Mounting temperature 10 - 60
Net weight 1.3g
Operating Temperature -40 - 85
Operating Temperature Range -40...85°C
Operating temperature range, max. 85°C
Operating temperature range, min. -40°C
Package/Case 100
Qty. 100 items
REACH SVHC No SVHC above 0.1 wt%
Releasable closure false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface protection Plastic-coated
Tensile strength 220 N
Tensile strength (Pound-force) 49 lbf
Text strip None
Tie thickness 1.4
Transparent false
Type of fastening Other
UL 94 flammability rating V-2
UL File Number Search UL Website
UV-resistant No
UV-stable according to ASTM D6779 false
Version Cable ties, 4.5 x 200 mm, Polyamide 66, 220 N
Weight 1.28g
Width (inches) 0.1772 inch

Reviews

Be the first to submit a review

Trustpilot