Weidmüller 1695711044-1 LM Write On Cable Identifier 88 A4 White Labels

MPN
1695711044-1
Brand
Weidmuller
EAN-13
2050001286710
Order Code
13-4866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Weidmüller's LM WritoOn 18X34 WS is a cable identifier designed for precise labelling needs. The product features LaserMark technology on white labels, measuring 12.7 x 18 mm, with 88 labels per set. It is ideal for organised cable processing and industrial labelling applications.
Type Cable Markers
Colour White
Material Polyester
Halogen-free Yes
Height 0.025mm
Labels per sheet 88
Length 18mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM WritoOn 18X34 WS
Number of labels 88
Series LaserMark
Width 34mm
Writing area 12.7 x 18 mm
Writing area length 12.7mm
Writing area width 18mm

Reviews

Be the first to submit a review

Trustpilot