Weidmuller 1686361687-1 LM Cable Identifier 484 Yellow Labels 6x15.2mm

MPN
1686361687-1
Brand
Weidmuller
EAN-13
2050001286550
Order Code
13-4857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Weidmüller cable identifier, model 1686361687-1, features a LaserMark label measuring 6 x 15.2 mm in yellow. It includes 484 labels designed for precise cable processing and industrial labelling. Typically used for electrical installations, it aids in the organised identification of cables and components.
Type Cable Markers
Colour Yellow
Material Polyester
Halogen-free Yes
Height 6mm
Labels per sheet 484
Length 0.08mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 15X6 GE
Number of labels 484
Series LaserMark
Width 15.2mm
Writing area 6 x 15.2 mm
Writing area length 6mm
Writing area width 15.2mm

Reviews

Be the first to submit a review

Trustpilot