Weidműller 1614450000 Connector Female Shrouded 5.00mm

MPN
1614450000
Brand
Weidmuller
Order Code
14-5904
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
40+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 305 in stock

Weidmüller SLD 5.00/24/90G 3.2 SN OR BX is a PCB connector (board connection), 320 V, 11 A, Pitch in mm: 5.00, Number of poles: 24, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 5mm
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Angle PCB/contact 0°/180° (horizontal)
Approvals CSA, UR
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Connector model Fixed connector
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Contact Type Pin
Contains Lead No
Current 10A
Current Rating 9.5A
Depth 22mm
Depth (inches) 0.8661 inch
Flammability Rating UL94 V-0
GTIN (EAN) 4008190030780
Height 31.25mm
Height (inches) 1.2303 inch
Height of lowest version 28.05mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.165 "
L1 in mm 55.00mm
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Length pin 3.2
Material insulation body Thermoplastic
Material of contact surface Tin
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 5
Modular spacing contacts 5
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 23.7g
Notes •Additional variants on request
Number of Contacts 24
Number of levels 2
Number of plug-in contact rows 2
Number of Poles 24
Number of Positions 24
Number of Positions Per Level 12
Number of Rows 2
Number of solder pins per pole 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Outgoing elbow 90°
Overvoltage category II
Packaging Box
Pin series quantity 2
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
Plugging force/pole, max. 3 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 11 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 3 N
Radiation Hardening No
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 9.5
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Omnimate SL
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 3.2mm
Solder pin length tolerance +0.1 / -0.2mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB Connector
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, closed side,
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 39.00mm
VPE length 168.00mm
VPE width 121.00mm
Width 22mm
Width (inches) 2.4394 inch

Reviews

Be the first to submit a review

Trustpilot