Weidműller 1594390000 Terminal Block 16POS 5.08mm Solder ST Unshrouded

MPN
1594390000
Brand
Weidmuller
Order Code
13-9622
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
150+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,578 in stock

Weidmüllers 1594390000 terminal block is a 16-position, 5.08 mm pitch component designed for soldering and is unshrouded. It facilitates secure electrical connections in industrial and automation applications. The durable design allows for reliable performance in both standard and complex circuitry.
Pitch 5.08
Approvals CSA, UR
Colour Orange
Contact Material Copper Alloy
Contact Plating Tin
Current 20A
Current Rating 10A
Flammability Rating UL94 V-2
Housing Colour Orange
Insulation Material Nylon
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Mount Through Hole
Number of Circuits 16
Number of Contacts 16
Number of levels 1
Number of Poles 16
Number of Positions Per Level 16
Number of Rows 1
Orientation Straight
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Series Omnimate LP
Termination Screw
Type Terminal block
Voltage 300V
Voltage Rating 300V
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot