Weidmuller Connectors-Terminal Blocks-DIN Rail Mount Terminal block 650453

Weidmuller Brand: Weidmuller
These Weidmüller terminal blocks are electrical connectors used to secure and terminate wires, facilitating the distribution of electrical power or signal within a system.
Description Image Product Buy Pricing (Ex VAT) Approvals (Tu=20°C) (Tu=40°C) 0470 60999 a x b; ø Certificate No. (CSA) Current Rating Certificate No. (UR) Clamping range, max. Clamping range, min. Insulation Material Clamping screw class/ pollution degree II/2 Coating Current Colour chart (similar) Comparative Tracking Index (CTI) Conductor outlet direction Contact surface Contains Lead
Weidműller 1594390000 Terminal Block 16POS 5.08mm Solder ST Unshrouded
Weidműller 1594390000 Terminal Block 16POS 5.08mm Solder ST Unshrouded
Standard range
Order code: 13-9622
MPN: 1594390000

Order in multiples of 150


Despatched within 5 working days - 1,578 in stock
150+ £1.42
Price per unit Ex VAT
CSA, UR 10A Nylon 20A
Weidműller 1632570000 Conn Terminal Block 14POS 5.08mm Solder ST Thru
Weidműller 1632570000 Conn Terminal Block 14POS 5.08mm Solder ST Thru
Standard range
Order code: 15-2111
MPN: 1632570000

Order in multiples of 100


Despatched within 5 working days - 200 in stock
100+ £1.90
Price per unit Ex VAT
(Tu=40°C) pollution degree II/2 57 106 be chosen depending 200039-1202191 E60693 6mm² 0.13mm² M 3 class/ pollution degree III/2 1-3 µm Ni, 4-6 µm SN 15A RAL 2000 = 600 90° tinned No

Trustpilot