Weidműller 1562800000 Cable Coding System 6.4-12.7mm 30000x20.9

MPN
1562800000
Brand
Weidmuller
Order Code
14-0205
Country of Origin
Poland
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £114.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

Weidmüller HSS-HF 6.4-12.7 EL R30M is a Cable coding system, red, Conductor O.D.:6.4 - 12.7 mm, 30000, without, Polyolefine, -55...105 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Red
Material Plastic
Basic material Polyolefine
Cable Diameter 6.4 - 12.7
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 35mm²
Conductor cross-section, min. 6mm²
Conductor O.D. 6.4 - 12.7mm
Conductor O.D., max. 12.7mm
Conductor O.D., min. 6.4mm
Core diameter 6 - 35
Cross-section for connected wire 6 - 35mm²
Depth 1.2mm
Depth (inches) 0.0472 inch
GTIN (EAN) 4050118367614
Halogen No
Imprint None
Length 30000mm
Length (inches) 1181.1 inch
Net weight 663.52g
Number per roll 1
Operating Temperature Range -55...105°C
Operating temperature range, max. 105°C
Operating temperature range, min. -55°C
Printed characters without
Product information External roll holder 1302920000 necessary
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
Version Conductor and cable markers, 6.4 - 12.7 mm, red
Width 20.9
Width (inches) 0.8228 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot