Weidműller 1498430000 Cable Lug DIN Series 46235 Standard M20

MPN
1498430000
Brand
Weidmuller
Order Code
13-9286
Country of Origin
Germany
Qty Unit Price (Ex VAT)
15+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 08/09/2026

Weidmüllers 1498430000 cable lug, part of the DIN Series 46235, is designed with an M20 size and provides reliable electrical connections. It features a high-quality construction suitable for industrial and heavy-duty applications. Typically used in power distribution and electrical systems, it ensures secure cable terminations and efficient power transfer.
Thread Size M20
Type Lug
Bolt dimension (metric) 20
Code digit 28
Conductor Cross-section 240mm²
Connection length (I) 92mm
Eccn Code EAR99
Flange width (b) 45mm
GTIN (EAN) 4050118307832
Hole M 20
HTS Code 8536.90.40.00
Identification number Cu 28 K
Inside diameter of flange (d2) 21mm
Inside diameter of shaft (d1) 21.5mm
Insulation not available
Military Spec False
Net weight 276g
Nominal cross section 240
Number of mounting holes 1
Outside diameter of shaft (d3) 29mm
REACH Compliant
REACH SVHC No SVHC above 0.1 wt%
ROHS Yes
RoHS Compliance Status Compliant without exemption
Shaft length (a) 40mm

Reviews

Be the first to submit a review

Trustpilot